-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1097-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3491 In Stock |
|
$0.1848 / $0.6900 | Buy Now |
DISTI #
70212937
|
RS | Capacitor, Tantalum, Cap 10 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 0.45 Ohms, 6032-28 | Sprague / Vishay 593D106X9016C2TE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7000 | RFQ |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2412 | 4 |
|
$0.4119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X9016C2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D106X9016C2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 196 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D106X9016C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X9016C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C106K016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | 593D106X9016C2TE3 vs T494C106K016ATAUTO7280 |
TL3C106K016V1800 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 593D106X9016C2TE3 vs TL3C106K016V1800 |
T493C106K016CT641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D106X9016C2TE3 vs T493C106K016CT641C7280 |
T494C106K016AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | 593D106X9016C2TE3 vs T494C106K016AGAUTO7280 |
T491C106K016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | 593D106X9016C2TE3 vs T491C106K016ATAUTO |
TCSCE1C106KCAR0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP, LEAD FREE | Samsung Electro-Mechanics | 593D106X9016C2TE3 vs TCSCE1C106KCAR0600 |
279M1602106KPC3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D106X9016C2TE3 vs 279M1602106KPC3 |
269M1602106KL720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Matsuo Electric Co Ltd | 593D106X9016C2TE3 vs 269M1602106KL720 |
T493C106K016CT611C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D106X9016C2TE3 vs T493C106K016CT611C7280 |
T494C106K016AMAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X9016C2TE3 vs T494C106K016AMAUTO7280 |