Part Details for 593D106X0050E8W by Vishay Sprague
Overview of 593D106X0050E8W by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 593D106X0050E8W
593D106X0050E8W CAD Models
593D106X0050E8W Part Data Attributes
|
593D106X0050E8W
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D106X0050E8W
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 220 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 593D106X0050E8W
This table gives cross-reference parts and alternative options found for 593D106X0050E8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X0050E8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106M050CN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0050E8W vs T493X106M050CN64207610 |
T493X106M050AK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0050E8W vs T493X106M050AK64107610 |
T493X106M050AK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0050E8W vs T493X106M050AK6420WAFL |
T493X106M050CB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0050E8W vs T493X106M050CB64207640 |
T493X106M050CH652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D106X0050E8W vs T493X106M050CH652A7280 |
T493X106M050BN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | 593D106X0050E8W vs T493X106M050BN6110 |
T493X106M050CM6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0050E8W vs T493X106M050CM6321 |
T493X106M050CM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0050E8W vs T493X106M050CM6112 |
T493X106M050CT642A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | 593D106X0050E8W vs T493X106M050CT642A7610 |
T493X106M050CT632B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | 593D106X0050E8W vs T493X106M050CT632B7610 |