-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D106X0020C2WE3
|
Avnet Americas | Cap Tant Solid 10uF 20V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125°C T/R - Tape and Reel (Alt: 593D106X0020C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.3185 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X0020C2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D106X0020C2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 196 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D106X0020C2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X0020C2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M2002106MN533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | 593D106X0020C2WE3 vs 267M2002106MN533 |
SK-1D106M-RC | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2413 | ELNA America Inc | 593D106X0020C2WE3 vs SK-1D106M-RC |
267M2002106MP720 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | 593D106X0020C2WE3 vs 267M2002106MP720 |
267M2002106ML533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | 593D106X0020C2WE3 vs 267M2002106ML533 |
267N2002106MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D106X0020C2WE3 vs 267N2002106MNC |
267N2002106MLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D106X0020C2WE3 vs 267N2002106MLC |
267N2002106MPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D106X0020C2WE3 vs 267N2002106MPC |
TA020TCR106MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | 593D106X0020C2WE3 vs TA020TCR106MCR-13 |