Part Details for 593D106X0010A2WE3 by Vishay Sprague
Overview of 593D106X0010A2WE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 593D106X0010A2WE3
593D106X0010A2WE3 CAD Models
593D106X0010A2WE3 Part Data Attributes
|
593D106X0010A2WE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D106X0010A2WE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 76 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 593D106X0010A2WE3
This table gives cross-reference parts and alternative options found for 593D106X0010A2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X0010A2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N1002106MRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D106X0010A2WE3 vs 267N1002106MRA |
T493A106M010AN63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0010A2WE3 vs T493A106M010AN63207640 |
TBJA106M010LKSC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | 593D106X0010A2WE3 vs TBJA106M010LKSC0900 |
TBJA106M010JKLC9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | 593D106X0010A2WE3 vs TBJA106M010JKLC9845 |
T493A106M010CK622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | 593D106X0010A2WE3 vs T493A106M010CK622C7610 |
T493A106M010CK6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | 593D106X0010A2WE3 vs T493A106M010CK6430 |
TBJA106M010JBLC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 593D106X0010A2WE3 vs TBJA106M010JBLC0900 |
TBJA106M010JELB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | 593D106X0010A2WE3 vs TBJA106M010JELB0700 |
TBJA106M010JCSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | 593D106X0010A2WE3 vs TBJA106M010JCSZ0800 |
T493A106M010CT641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D106X0010A2WE3 vs T493A106M010CT641B7280 |