-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D105X9050C8T
|
Avnet Americas | 593D105X9050C8T - Tape and Reel (Alt: 593D105X9050C8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D105X9050C8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D105X9050C8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 104 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D105X9050C8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D105X9050C8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C105K050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP | KEMET Corporation | 593D105X9050C8T vs T491C105K050AT |
CWR11NC105KB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | 593D105X9050C8T vs CWR11NC105KB |
T495C105K050AHE1K3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | KEMET Corporation | 593D105X9050C8T vs T495C105K050AHE1K3 |
T495C105K050ATE1K3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | KEMET Corporation | 593D105X9050C8T vs T495C105K050ATE1K3 |
T491C105K050AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP | KEMET Corporation | 593D105X9050C8T vs T491C105K050AT7280 |
CWR11NK105KB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | 593D105X9050C8T vs CWR11NK105KB |
CWR11NH105KC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | 593D105X9050C8T vs CWR11NH105KC |
CWR11NB105KC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | 593D105X9050C8T vs CWR11NB105KC |
CWR11NH105KCTR | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | 593D105X9050C8T vs CWR11NH105KCTR |
CWR11NH105KBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | 593D105X9050C8T vs CWR11NH105KBTR |