-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D105X0020A2TE3-ND
|
DigiKey | CAP TANT 1UF 20% 20V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D105X0020A2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D105X0020A2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 48 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 593D105X0020A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D105X0020A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M020RBSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 593D105X0020A2TE3 vs TBJA105M020RBSB0H00 |
TBJA105M020RXSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0020A2TE3 vs TBJA105M020RXSC0045 |
TBJA105M020CKLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0020A2TE3 vs TBJA105M020CKLZ0023 |
TBJA105M020CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | 593D105X0020A2TE3 vs TBJA105M020CWLT0924 |
TBJA105M020CELB9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0020A2TE3 vs TBJA105M020CELB9800 |
TBJA105M020CXSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0020A2TE3 vs TBJA105M020CXSZ0924 |
TBJA105M020CCSB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0020A2TE3 vs TBJA105M020CCSB0745 |
TBJA105M020JBSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 593D105X0020A2TE3 vs TBJA105M020JBSZ0745 |
TBJA105M020CCLB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0020A2TE3 vs TBJA105M020CCLB0023 |
TBJA105M020LRSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0020A2TE3 vs TBJA105M020LRSB0024 |