Part Details for 59362-T3414A095LF by Amphenol Communications Solutions
Overview of 59362-T3414A095LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59362-T3414A095LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 28 Positions, 2.00mm (0.079in) Pitch.. | |
59362-T2814A068LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 28 Positions, 2.00mm (0.079in) Pitch.. | |
59362-T3005A067LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 59362-T3414A095LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC6244
|
Newark | 59362-T3414A095Lf-Mtk Unshrouded Hdr Pip/Reel |Amphenol Communications Solutions 59362-T3414A095LF RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4300 / $2.7500 | Buy Now |
DISTI #
609-59362-T3414A095LFTR-ND
|
DigiKey | CONN HDR 28POS 0.079" STACK TH Min Qty: 450 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7008 | Buy Now |