Part Details for 5936-0# by Pomona Electronics
Overview of 5936-0# by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5936-0#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5348
|
Newark | Diy 2Mm Banana Plug, 5A, 500V, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:5A, Voltage Rating:500Vrms, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper |Pomona 5936-0# Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
501-5936-0#-ND
|
DigiKey | BANANA PLUG D-I-Y 2MM (BLACK) Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1875 | Buy Now |
DISTI #
565-5936-0#
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG, D-I-Y, 2MM, (BLACK) | 479 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
35606.1
|
TestEquity LLC | Pomona 5936-0# Banana Plug, 2mm, Solder, 10 A, 18-22 AWG, Nickel Plated, Black, Bulk, 5936 Series | 100 |
|
$1.3900 | Buy Now |