Part Details for 59355-252AC by Amphenol Communications Solutions
Overview of 59355-252AC by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 59355-252AC
59355-252AC CAD Models
59355-252AC Part Data Attributes
|
59355-252AC
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
59355-252AC
Amphenol Communications Solutions
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 59355-252AC
This table gives cross-reference parts and alternative options found for 59355-252AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59355-252AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10117866-352AB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 59355-252AC vs 10117866-352AB |
59354-452FS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 59355-252AC vs 59354-452FS |
10116657-252AC | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 59355-252AC vs 10116657-252AC |
61328-20007 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 59355-252AC vs 61328-20007 |
10116657-252FC | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 59355-252AC vs 10116657-252FC |
10086891-252TB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 30 Degree, Surface Mount Terminal, | Amphenol Communications Solutions | 59355-252AC vs 10086891-252TB |
59355-452TS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 59355-252AC vs 59355-452TS |
10033854-052TC | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 59355-252AC vs 10033854-052TC |
61328-10007 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 59355-252AC vs 61328-10007 |
10117866-352TSLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 59355-252AC vs 10117866-352TSLF |