Part Details for 5934-3CC by Amphenol CIT
Overview of 5934-3CC by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NA5934-ALD | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5934-AL | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5934- | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS |
Price & Stock for 5934-3CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5934-3CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5934-3CC
5934-3CC CAD Models
5934-3CC Part Data Attributes
|
5934-3CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5934-3CC
Amphenol CIT
RF SMA Connector, 1 Contact(s), Male, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.445 inch | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |