Part Details for 5933-0-00-99-00-00-33-0 by Mill-Max Mfg Corp
Overview of 5933-0-00-99-00-00-33-0 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NA5933-AL | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5933-ALB | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5933-ALD | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS |
Price & Stock for 5933-0-00-99-00-00-33-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-5933-0-00-99-00-00-33-0-ND
|
DigiKey | 0.790" LONG PIN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
500 In Stock |
|
$9.4362 / $14.3200 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now |