Part Details for 5932 by SOLID TOOLS
Overview of 5932 by SOLID TOOLS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NA5932-AL | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5932-ALB | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5932-ALD | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS |
Price & Stock for 5932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOLID-5932
|
TME | Tarpaulin, L: 4m, Width: 3m, green, with metal rings, 90g/m2, 12m2 Min Qty: 1 | 0 |
|
$4.2100 / $5.8300 | RFQ |