Part Details for 5931119 by Essentra Components
Overview of 5931119 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5931119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2667-ND
|
DigiKey | SIDE MOUNTED HINGE ZAMAK CHROME Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$4.6344 / $6.9700 | Buy Now |
DISTI #
144-5931119
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Side Mount, 14X60mm 19.5mm Height | 0 |
|
$4.6300 / $6.9700 | Order Now |
DISTI #
72767817
|
RS | Side Hinge, Max Rotation - 180Deg, .709"W, Zinc Alloy Chrome-Plated | Essentra Components 5931119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3600 / $8.3900 | Buy Now |