-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1287
|
Newark | Banana Jack, 25A, Solder, Black, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:25A, Voltage Rating:1Kv, Contact Plating:Gold Plated Contacts, Connector Colour:Black, Contact Material:Brass, Contact Termination Type:- Rohs Compliant: Yes |Pomona 5931-0 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 29 |
|
$30.7500 / $38.1200 | Buy Now |
DISTI #
501-1805-ND
|
DigiKey | CONN BANANA JACK SOLDER BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
758 In Stock |
|
$3.4836 / $3.5000 | Buy Now |
DISTI #
565-5931-0
|
Mouser Electronics | Test Plugs & Test Jacks SHEATHED BANANA JACK, (BLACK) RoHS: Compliant | 988 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | Conn Banana Jack F 1 POS ST Panel Mount 1 Port |
30 In Stock |
|
$3.6100 / $4.1000 | Buy Now |
DISTI #
POM-5931-0
|
TME | Socket, 4mm banana, 25A, 1kV, black, nickel plated, on panel, 5931 Min Qty: 1 | 0 |
|
$41.2500 / $44.0000 | RFQ |
|
Master Electronics | Conn Banana Jack F 1 POS ST Panel Mount 1 Port |
30 In Stock |
|
$3.6100 / $4.1000 | Buy Now |
DISTI #
35308.1
|
TestEquity LLC | Pomona 5931-0 Banana Jack, For Sheathed Plug, Brass, Gold Plated, Black, 5931 Series | 0 |
|
$40.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5931-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5931-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL MOUNT, POLYAMIDE | |
Connector Type | INTERCONNECTION DEVICE |