Part Details for 5931 SL005 by Alpha Wire
Overview of 5931 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NA5931-ALD | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5931-ALB | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5931- | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS |
Price & Stock for 5931 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6471
|
Newark | Xtra-Guard 1 /100 Ft |Alpha Wire 5931 SL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$837.2800 | Buy Now |
DISTI #
5931SL005-ND
|
DigiKey | CABLE 8COND 28AWG SLATE SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.9256 | Buy Now |
DISTI #
3937-5931SL005-ND
|
DigiKey | CABLE 8COND 28AWG SLATE SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5931-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 8 Conductor 300V Foil PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$762.0700 | Order Now |
DISTI #
70137991
|
RS | Multiconductor, 8C, 28AWG, Stranded, Foil, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5931 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,035.7900 | RFQ |
DISTI #
5931-SL005
|
TME | Wire, Xtra Guard® 1, 8x28AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$721.2500 / $927.3300 | RFQ |