Part Details for 593054-4 by TE Connectivity
Overview of 593054-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 593054-4
593054-4 CAD Models
593054-4 Part Data Attributes
|
593054-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
593054-4
TE Connectivity
62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-C-24308, MIL-C-39029 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 |
Alternate Parts for 593054-4
This table gives cross-reference parts and alternative options found for 593054-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593054-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-5AB362 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | 593054-4 vs 94122-5AB362 |
ICD62S13E4PL00LF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 593054-4 vs ICD62S13E4PL00LF |
CD62S93C4GL00LF | D Subminiature Connector, 62 Contact(s), Female, Press Fit Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | 593054-4 vs CD62S93C4GL00LF |
HDL62-SL-A-30 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Adam Technologies Inc | 593054-4 vs HDL62-SL-A-30 |
117-HR-C-62-S-VFM | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | 593054-4 vs 117-HR-C-62-S-VFM |
L177HDC62SD2CH3R | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 593054-4 vs L177HDC62SD2CH3R |
DD62S4R7000/AA-15 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 593054-4 vs DD62S4R7000/AA-15 |
ICD62S13E6GA00LF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 593054-4 vs ICD62S13E6GA00LF |
L177HDHDCG62S | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 593054-4 vs L177HDHDCG62S |
K66X-C62S-NVJ30 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 593054-4 vs K66X-C62S-NVJ30 |