Part Details for 593-282828-013F by Dialight
Overview of 593-282828-013F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M66013FP | Renesas Electronics Corporation | I/O Expander, SOP, / | |
UPD78F1013F1-BAK-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1013F1(S)-BAK-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 593-282828-013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7278
|
Newark | Indicator, Led Pcb, 3Led, 3Mm, White, 3.5V, Full Reel, Led Color:White, No. Of Leds:3Leds, Led Mounting:Smd, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:85Mcd, Forward Voltage:3.1V, Viewing Angle:40° Rohs Compliant: Yes |Dialight 593-282828-013F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6600 / $4.7300 | Buy Now |
DISTI #
70082352
|
RS | 593-282828-013F, 593 Series 3 White LED, 4-Pin Clear, Dome Lens SMD package | Dialight 593-282828-013F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4400 / $5.2200 | RFQ |
Part Details for 593-282828-013F
593-282828-013F CAD Models
593-282828-013F Part Data Attributes
|
593-282828-013F
Dialight
Buy Now
Datasheet
|
Compare Parts:
593-282828-013F
Dialight
Single Color LED Array, White, T-1, 2.95mm, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Min | 0.085 cd | |
Luminous Intensity-Nom | 85.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 16.08 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.95 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 40 deg |