Part Details for 593-222221-013F by Dialight
Overview of 593-222221-013F by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M66013FP | Renesas Electronics Corporation | I/O Expander, SOP, / | |
UPD78F1013F1-BAK-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1013F1(S)-BAK-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 593-222221-013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70082340
|
RS | LED CBI R/A TRI-LEVEL GREEN/GREEN/RED TRI-LEVEL PRISM - T/R | Dialight 593-222221-013F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
Part Details for 593-222221-013F
593-222221-013F CAD Models
593-222221-013F Part Data Attributes
|
593-222221-013F
Dialight
Buy Now
Datasheet
|
Compare Parts:
593-222221-013F
Dialight
Dual Color LED Array, Red/high Intensity Green, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/HIGH INTENSITY GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Min | 0.016 cd | |
Luminous Intensity-Nom | 29.0/16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 16.08 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Surface Mount | YES |