Part Details for 592D686X0016D2T20H by Vishay Intertechnologies
Overview of 592D686X0016D2T20H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592D686X0016D2T20H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K9282
|
Newark | 592D686X0016D2T20H |Vishay 592D686X0016D2T20H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.3600 | Buy Now |
DISTI #
592D686X0016D2T20H
|
Avnet Americas | 592D686X0016D2T20H - Tape and Reel (Alt: 592D686X0016D2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1419 / $1.2138 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$1.2500 | Buy Now |
Part Details for 592D686X0016D2T20H
592D686X0016D2T20H CAD Models
592D686X0016D2T20H Part Data Attributes
|
592D686X0016D2T20H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
592D686X0016D2T20H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 170 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 7.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 364 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 592D686X0016D2T20H
This table gives cross-reference parts and alternative options found for 592D686X0016D2T20H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592D686X0016D2T20H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY686M016BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 592D686X0016D2T20H vs TAJY686M016BNJ |
TAJY686M016ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 592D686X0016D2T20H vs TAJY686M016ANJ |
T491V686M016ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 592D686X0016D2T20H vs T491V686M016ZH7280 |
LSR68/16DLM150LF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Nemco Electronics Corporation | 592D686X0016D2T20H vs LSR68/16DLM150LF |
TCMIC686VTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 592D686X0016D2T20H vs TCMIC686VTLSR300 |
LSR68/16DLM250LF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Nemco Electronics Corporation | 592D686X0016D2T20H vs LSR68/16DLM250LF |
T495V686M016AHA300 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 592D686X0016D2T20H vs T495V686M016AHA300 |
T491V686M016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 592D686X0016D2T20H vs T491V686M016ZT7280 |
TPSY686M016H0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | 592D686X0016D2T20H vs TPSY686M016H0250 |
TPSY686M016B0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 592D686X0016D2T20H vs TPSY686M016B0250 |