Part Details for 592CC0G151J050B by Vishay Sprague
Overview of 592CC0G151J050B by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592CC0G151J050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,CERAMIC,150PF,50VDC,5-% TOL,5+% TOL,-15,15%-TC,-30,30PPM-TC | 5141 |
|
$0.2750 / $0.7500 | Buy Now |
Part Details for 592CC0G151J050B
592CC0G151J050B CAD Models
592CC0G151J050B Part Data Attributes
|
592CC0G151J050B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
592CC0G151J050B
Vishay Sprague
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00015uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 592C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for 592CC0G151J050B
This table gives cross-reference parts and alternative options found for 592CC0G151J050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592CC0G151J050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CEA12-151-J050GT | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | 592CC0G151J050B vs CEA12-151-J050GT |
CEA05-151-J050GBQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | 592CC0G151J050B vs CEA05-151-J050GBQ |
CEA12-151-J050GTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | 592CC0G151J050B vs CEA12-151-J050GTQ |
CA2633C0G151J500R | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | 592CC0G151J050B vs CA2633C0G151J500R |
CEA10-151-J050GB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | 592CC0G151J050B vs CEA10-151-J050GB |
CEA10-151-J050GTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | 592CC0G151J050B vs CEA10-151-J050GTQ |
CEA10-151-J050GA | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | 592CC0G151J050B vs CEA10-151-J050GA |
CA2633C0G151J500F | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | 592CC0G151J050B vs CA2633C0G151J500F |
CEA05-151-J050GAW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 592CC0G151J050B vs CEA05-151-J050GAW |
CEA12-151-J050GBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 592CC0G151J050B vs CEA12-151-J050GBW |