Part Details for 5926-3870501MPA by National Semiconductor Corporation
Overview of 5926-3870501MPA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5926-3870501MPA
5926-3870501MPA CAD Models
5926-3870501MPA Part Data Attributes:
|
5926-3870501MPA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5926-3870501MPA
National Semiconductor Corporation
IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, CDIP8, CERAMIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5926-3870501MPA
This table gives cross-reference parts and alternative options found for 5926-3870501MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5926-3870501MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951J/883 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5926-3870501MPA vs LP2951J/883 |
5926-3870501MPA | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5926-3870501MPA vs 5926-3870501MPA |