Part Details for 5926-1CCSF by Amphenol CIT
Overview of 5926-1CCSF by Amphenol CIT
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC5926IDWR | Texas Instruments | 16-Bit Constant-Current LED Sink Driver 24-SOIC -40 to 125 | |
TLC5926QPWPRQ1 | Texas Instruments | Automotive 16-Bit Constant-Current LED Sink Driver 24-HTSSOP -40 to 125 | |
TPS259261DRCT | Texas Instruments | 12V, 5A, 30mΩ eFuse with Adjustable +/-15% Accurate Current Limit 10-VSON -40 to 85 |
Price & Stock for 5926-1CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30289776
|
Verical | 5926-1CCSF Min Qty: 6 Package Multiple: 1 Date Code: 1615 | Americas - 10 |
|
$10.2000 | Buy Now |
DISTI #
5926-1CCSF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 10 |
|
$6.9000 / $10.1700 | Buy Now |
DISTI #
C1S155700005960
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$10.4000 / $15.7000 | Buy Now |
Part Details for 5926-1CCSF
5926-1CCSF CAD Models
5926-1CCSF Part Data Attributes
|
5926-1CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5926-1CCSF
Amphenol CIT
RF SMA Connector, 1 Contact(s), Female, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.31 inch | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.05 inch | |
Total Number of Contacts | 1 |