Datasheets
592502B03400 by:

Heat Sink, Screw, Aluminum, Black Anodized,

Part Details for 592502B03400 by Boyd Corporation

Overview of 592502B03400 by Boyd Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Part Details for 592502B03400

592502B03400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

592502B03400 Part Data Attributes

592502B03400 Boyd Corporation
Buy Now Datasheet
Compare Parts:
592502B03400 Boyd Corporation Heat Sink, Screw, Aluminum, Black Anodized,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer BOYD CORP
Reach Compliance Code unknown
Body Material ALUMINUM
Color BLACK
Device Used On TRANSISTOR
Finish BLACK ANODIZED
Height 1.25 mm
Length 0.875 mm
Profile SCREW
Thermal Support Device Type HEAT SINK
Width 0.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 592502B03400 by Boyd Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 592502B03400 by Boyd Corporation

Select Manufacturer
Which Manufacturer of 592502B03400 would you like to use for your alert(s)?
  • Please alert me when 592502B03400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 592502B03400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 592502B03400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 592502B03400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 592502B03400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 592502B03400 by Boyd Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: