Part Details for 59250 by TE's AMP
Overview of 59250 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS259250DRCT | Texas Instruments | 5V, 5A, 30mΩ eFuse with Adjustable +/-15% Accurate Current Limit 10-VSON -40 to 85 | |
TPS259250DRCR | Texas Instruments | 5V, 5A, 30mΩ eFuse with Adjustable +/-15% Accurate Current Limit 10-VSON -40 to 85 |