Part Details for 5922 SL001 by Alpha Wire
Overview of 5922 SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-922MLB | Coilcraft Inc | General Purpose Inductor, 9.2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-922MLC | Coilcraft Inc | General Purpose Inductor, 9.2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-922 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5922 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6443
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5922 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,606.3900 | Buy Now |
DISTI #
5922SL001-ND
|
DigiKey | CABLE 4COND 28AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.3647 | Buy Now |
DISTI #
3937-5922SL001-ND
|
DigiKey | CABLE 4COND 28AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$5,321.6000 | Buy Now |
DISTI #
602-5922-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 4 Conductor 300V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,380.7700 | Order Now |
DISTI #
73596230
|
RS | Multiconductor, 4C, 28AWG, Stranded, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5922 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,587.3600 | RFQ |
DISTI #
5922-SL001
|
TME | Wire, Xtra Guard® 1, 4x28AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$2,436.0000 / $3,132.0000 | RFQ |