Part Details for 5921-BK by Anderson Power Products
Overview of 5921-BK by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for 5921-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9195
|
Newark | Bushing, #8/10 Awg Rohs Compliant: Yes |Anderson Power Products 5921-BK Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.0400 | Buy Now |
DISTI #
2243-5921-BK-ND
|
DigiKey | PP120 BUSHING.#2TO#8 (1S0602P20) Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1953 In Stock |
|
$1.6111 / $3.1000 | Buy Now |
DISTI #
879-5921-BK
|
Mouser Electronics | Heavy Duty Power Connectors BUSHING #2 TO #8 AWG BULK RoHS: Compliant | 3026 |
|
$1.6700 / $3.0900 | Buy Now |
DISTI #
72286387
|
RS | D-Contacts, BUSHING, #8/10 AWG | Anderson Power Products 5921-BK RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 | RFQ |
|
Onlinecomponents.com | Connector Accessories Reducing Bushing RoHS: Compliant |
2370 In Stock |
|
$1.5600 / $2.9000 | Buy Now |
DISTI #
000000000002597082
|
Sager | Heavy Duty Power Connectors BUSHING #2 TO #8 AWG BULK Min Qty: 3000 | 0 |
|
$2.5500 | Buy Now |
|
Master Electronics | Connector Accessories Reducing Bushing RoHS: Compliant |
2370 In Stock |
|
$1.5600 / $2.9000 | Buy Now |