5920PL-05T-B40-D00
NMB Technologies Corporation
Description: FAN TERM MNT 172X150MM 24VDC

Overview of 5920PL-05T-B40-D00 by NMB Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5920PL-05T-B40-D00 by NMB Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08P4263
Newark Dc Fan, Axial, 172Mm, 24Vdc, 0.66A, Supply Voltage Vdc:24V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:50Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:240Cfm, Noise Rating:58Dba, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 5920PL-05T-B40-D00 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 5920PL-05T-B40-D00 by NMB Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5920PL-05T-B40-D00 by NMB Technologies Corporation

5920PL-05T-B40-D00
NMB Technologies Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NMB TECHNOLOGIES CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
NMB TECHNOLOGIES
Thermal Support Device Type
DC FAN
Want to compare parts?
  1. 5920PL-05T-B40-D00
    NMB Technologies Corporation
    FAN TERM MNT 172X150MM 24VDC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5920PL-05T-B40-D00 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5920PL-05T-B40-D00 by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of 5920PL-05T-B40-D00 would you like to use for your alert(s)?
  • Please alert me when 5920PL-05T-B40-D00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5920PL-05T-B40-D00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5920PL-05T-B40-D00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5920PL-05T-B40-D00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5920PL-05T-B40-D00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5920PL-05T-B40-D00 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: