There are no models available for this part yet.
Overview of 5920_N-50-050/13-_NE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T32-07A085LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. | |
59202-S28-08-047LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions. | |
59202-T40-15-047LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions. |
Price & Stock for 5920_N-50-050/13-_NE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK2220
|
Newark | Rf Attenuator, N Plug-Jack, 20Db Rohs Compliant: Yes |Huber+Suhner 5920_N-50-050/13-_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$496.4400 / $594.6000 | Buy Now | |
DISTI #
3628-5920_N-50-050/13-_NE-ND
|
DigiKey | RF ATTENUATOR 20DB 50 MOD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$494.5600 | Buy Now | |
DISTI #
455-5920N50050/13NE
|
Mouser Electronics | Attenuators - Interconnects COAXIAL FIXED ATTENUATOR, 50 Ohm, 20 dB, N | 0 |
|
$474.3800 / $494.4900 | Order Now | |
Onlinecomponents.com | Coaxial Fixed Attenuator, 50 Ohm, 20 dB, N RoHS: Compliant | 0 |
|
$409.2000 / $466.4400 | Buy Now |