Part Details for 59202-K26-20A047 by Amphenol FCi
Overview of 59202-K26-20A047 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T32-07A085LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. | |
59202-S28-08-047LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions. | |
59202-T40-15-047LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions. |
Part Details for 59202-K26-20A047
59202-K26-20A047 CAD Models
59202-K26-20A047 Part Data Attributes
|
59202-K26-20A047
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59202-K26-20A047
Amphenol FCi
Board Stacking Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.35 mm | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for 59202-K26-20A047
This table gives cross-reference parts and alternative options found for 59202-K26-20A047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59202-K26-20A047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59202-T28-20A047LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 59202-K26-20A047 vs 59202-T28-20A047LF |
59202-K24-20A047 | Board Stacking Connector | Amphenol FCi | 59202-K26-20A047 vs 59202-K24-20A047 |
59202-F26-20A047 | Board Stacking Connector | Amphenol FCi | 59202-K26-20A047 vs 59202-F26-20A047 |
59202-H28-20-047 | Board Stacking Connector | Amphenol FCi | 59202-K26-20A047 vs 59202-H28-20-047 |
59202-S28-20U047 | Board Stacking Connector | Amphenol FCi | 59202-K26-20A047 vs 59202-S28-20U047 |
59202-H24-20A047LF | Board Stacking Connector | Amphenol FCi | 59202-K26-20A047 vs 59202-H24-20A047LF |
59202-H26-20P047 | Board Stacking Connector | Amphenol FCi | 59202-K26-20A047 vs 59202-H26-20P047 |
59202-F28-20-047 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 59202-K26-20A047 vs 59202-F28-20-047 |
59202-G26-20A047 | Board Stacking Connector | Amphenol FCi | 59202-K26-20A047 vs 59202-G26-20A047 |
59202-M24-20-047 | Board Stacking Connector | Amphenol FCi | 59202-K26-20A047 vs 59202-M24-20-047 |