Datasheets
59202-G40-24-037 by: Amphenol FCi

Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Part Details for 59202-G40-24-037 by Amphenol FCi

Overview of 59202-G40-24-037 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 59202-G40-24-037

59202-G40-24-037 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

59202-G40-24-037 Part Data Attributes

59202-G40-24-037 Amphenol FCi
Buy Now Datasheet
Compare Parts:
59202-G40-24-037 Amphenol FCi Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POST LENGTH=15.7MM
Body Breadth 0.157 inch
Body Depth 0.146 inch
Body Length 1.89 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Filter Feature NO
Insertion Force-Max 1.7514 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.35 mm
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 48
Withdrawl Force-Min .1946 N

Alternate Parts for 59202-G40-24-037

This table gives cross-reference parts and alternative options found for 59202-G40-24-037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59202-G40-24-037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
59202-S40-24-037 Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 59202-G40-24-037 vs 59202-S40-24-037
Part Number Description Manufacturer Compare
59202-G40-24A047 Board Stacking Connector Amphenol FCi 59202-G40-24-037 vs 59202-G40-24A047
59202-F40-24A047LF Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 59202-G40-24-037 vs 59202-F40-24A047LF
59202-F40-24-047LF Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 59202-G40-24-037 vs 59202-F40-24-047LF
59202-S40-24P047LF Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-G40-24-037 vs 59202-S40-24P047LF
59202-M40-24-047LF Board Stacking Connector Amphenol FCi 59202-G40-24-037 vs 59202-M40-24-047LF
59202-F40-24U047LF Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-G40-24-037 vs 59202-F40-24U047LF
59202-F40-24-047 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 59202-G40-24-037 vs 59202-F40-24-047
59202-M40-24A047 Board Stacking Connector Amphenol FCi 59202-G40-24-037 vs 59202-M40-24A047
59202-F40-24A047 Board Stacking Connector Amphenol FCi 59202-G40-24-037 vs 59202-F40-24A047
59202-F40-24-047LF Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 59202-G40-24-037 vs 59202-F40-24-047LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59202-G40-24-037 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59202-G40-24-037 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 59202-G40-24-037 would you like to use for your alert(s)?
  • Please alert me when 59202-G40-24-037 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59202-G40-24-037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59202-G40-24-037 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59202-G40-24-037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59202-G40-24-037.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59202-G40-24-037 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: