Datasheets
59202-G22-05U047LF by:

Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE

Part Details for 59202-G22-05U047LF by Amphenol Communications Solutions

Overview of 59202-G22-05U047LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 59202-G22-05U047LF

59202-G22-05U047LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

59202-G22-05U047LF Part Data Attributes

59202-G22-05U047LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
59202-G22-05U047LF Amphenol Communications Solutions Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch
Body Depth 0.185 inch
Body Length 0.394 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.35 mm
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for 59202-G22-05U047LF

This table gives cross-reference parts and alternative options found for 59202-G22-05U047LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59202-G22-05U047LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
59202-T32-05P047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 59202-G22-05U047LF vs 59202-T32-05P047LF
59202-S24-05U047 Board Stacking Connector Amphenol FCi 59202-G22-05U047LF vs 59202-S24-05U047
59202-T24-05U047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-G22-05U047LF vs 59202-T24-05U047LF
59202-M34-05P047 Board Stacking Connector Amphenol FCi 59202-G22-05U047LF vs 59202-M34-05P047
59202-G24-05U047 Board Stacking Connector Amphenol FCi 59202-G22-05U047LF vs 59202-G24-05U047
59202-F22-05A047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 59202-G22-05U047LF vs 59202-F22-05A047LF
59202-G30-05-047 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 59202-G22-05U047LF vs 59202-G30-05-047
59202-S30-05P047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 59202-G22-05U047LF vs 59202-S30-05P047LF
59202-G32-05U047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-G22-05U047LF vs 59202-G32-05U047LF
59202-M30-05A047LF Board Stacking Connector Amphenol FCi 59202-G22-05U047LF vs 59202-M30-05A047LF
Part Number Description Manufacturer Compare
59202-F34-05P047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-G22-05U047LF vs 59202-F34-05P047LF
59202-T24-05A047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-G22-05U047LF vs 59202-T24-05A047LF
59202-K34-05A047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 59202-G22-05U047LF vs 59202-K34-05A047LF
59202-K24-05U047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 59202-G22-05U047LF vs 59202-K24-05U047LF
59202-M22-05A047 Board Stacking Connector Amphenol FCi 59202-G22-05U047LF vs 59202-M22-05A047
59202-S24-05P047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-G22-05U047LF vs 59202-S24-05P047LF
59202-T30-05A047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 59202-G22-05U047LF vs 59202-T30-05A047LF
59202-M22-05-047LF Board Stacking Connector Amphenol FCi 59202-G22-05U047LF vs 59202-M22-05-047LF
59202-G22-05A047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-G22-05U047LF vs 59202-G22-05A047LF
59202-F32-05-047LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 59202-G22-05U047LF vs 59202-F32-05-047LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59202-G22-05U047LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59202-G22-05U047LF by Amphenol Communications Solutions

  • Please alert me when 59202-G22-05U047LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 59202-G22-05U047LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59202-G22-05U047LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 59202-G22-05U047LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59202-G22-05U047LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59202-G22-05U047LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: