59202-F36-25A047
Description: Board Stacking Connector

Overview of 59202-F36-25A047 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
59202-T32-07A085LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions.
59202-S28-08-047LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions.
59202-T40-15-047LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions.

CAD Models for 59202-F36-25A047 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59202-F36-25A047 by Amphenol FCi

59202-F36-25A047
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.157 inch
Body Depth
0.185 inch
Body Length
1.969 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (8)
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.35 mm
Rated Current (Signal)
2 A
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
Want to compare parts?
  1. 59202-F36-25A047
    Amphenol FCi
    Board Stacking Connector
    VS

Alternate Parts for 59202-F36-25A047

This table gives cross-reference parts and alternative options found for 59202-F36-25A047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59202-F36-25A047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
59202-T36-25A047 Board Stacking Connector Amphenol FCi 59202-F36-25A047 vs 59202-T36-25A047
59202-H36-25-047 Board Stacking Connector Amphenol FCi 59202-F36-25A047 vs 59202-H36-25-047
59202-T36-25U047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-F36-25A047 vs 59202-T36-25U047LF
59202-H36-25U047LF Board Stacking Connector Amphenol FCi 59202-F36-25A047 vs 59202-H36-25U047LF
59202-G36-25-047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 59202-F36-25A047 vs 59202-G36-25-047LF
59202-G36-25U047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-F36-25A047 vs 59202-G36-25U047LF
59202-S36-25A047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 59202-F36-25A047 vs 59202-S36-25A047LF
59202-S36-25A047 Board Stacking Connector Amphenol FCi 59202-F36-25A047 vs 59202-S36-25A047
59202-S36-25A047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-F36-25A047 vs 59202-S36-25A047LF
59202-S36-25-047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 59202-F36-25A047 vs 59202-S36-25-047LF
Part Number Description Manufacturer Compare
59202-M36-25-047LF Board Stacking Connector Amphenol FCi 59202-F36-25A047 vs 59202-M36-25-047LF
59202-S36-25P047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-F36-25A047 vs 59202-S36-25P047LF
59202-M36-25A047LF Board Stacking Connector Amphenol FCi 59202-F36-25A047 vs 59202-M36-25A047LF
59202-G36-25-047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 59202-F36-25A047 vs 59202-G36-25-047LF
59202-S36-25P047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 59202-F36-25A047 vs 59202-S36-25P047LF
59202-G36-25A047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-F36-25A047 vs 59202-G36-25A047LF
59202-T36-25A047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 59202-F36-25A047 vs 59202-T36-25A047LF
59202-T36-25P047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 59202-F36-25A047 vs 59202-T36-25P047LF
59202-M36-25U047LF Board Stacking Connector Amphenol FCi 59202-F36-25A047 vs 59202-M36-25U047LF
59202-S36-25A047LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 59202-F36-25A047 vs 59202-S36-25A047LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59202-F36-25A047 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59202-F36-25A047 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 59202-F36-25A047 would you like to use for your alert(s)?
  • Please alert me when 59202-F36-25A047 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59202-F36-25A047 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59202-F36-25A047 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59202-F36-25A047 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59202-F36-25A047.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59202-F36-25A047 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: