Part Details for 59202-F24-10P047LF by Amphenol Communications Solutions
Overview of 59202-F24-10P047LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10PPJ-TB | Renesas Electronics Corporation | RL78/F24 (R7F124FPJ) Target Board, , / | |
59202-T32-07A085LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. | |
59202-S28-08-047LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions. |
Part Details for 59202-F24-10P047LF
59202-F24-10P047LF CAD Models
59202-F24-10P047LF Part Data Attributes
|
59202-F24-10P047LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
59202-F24-10P047LF
Amphenol Communications Solutions
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.35 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 59202-F24-10P047LF
This table gives cross-reference parts and alternative options found for 59202-F24-10P047LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59202-F24-10P047LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59202-H32-10-047 | Board Stacking Connector | Amphenol FCi | 59202-F24-10P047LF vs 59202-H32-10-047 |
59202-T32-10-047LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 59202-F24-10P047LF vs 59202-T32-10-047LF |
59202-S32-10P047 | Board Stacking Connector | Amphenol FCi | 59202-F24-10P047LF vs 59202-S32-10P047 |
59202-M32-10-047LF | Board Stacking Connector | Amphenol FCi | 59202-F24-10P047LF vs 59202-M32-10-047LF |
59202-K34-10P047 | Board Stacking Connector | Amphenol FCi | 59202-F24-10P047LF vs 59202-K34-10P047 |
59202-S32-10A047 | Board Stacking Connector | Amphenol FCi | 59202-F24-10P047LF vs 59202-S32-10A047 |
59202-S30-10U047LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 59202-F24-10P047LF vs 59202-S30-10U047LF |
59202-T34-10P047LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 59202-F24-10P047LF vs 59202-T34-10P047LF |
59202-F32-10A047LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 59202-F24-10P047LF vs 59202-F32-10A047LF |
59202-H30-10A047LF | Board Stacking Connector | Amphenol FCi | 59202-F24-10P047LF vs 59202-H30-10A047LF |