Part Details for 592-9017 by Stancor
Overview of 592-9017 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592-9017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ4438
|
Newark | Power Transformer/Stancor Electronics |Stancor 592-9017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 / $27.3800 | Buy Now |
DISTI #
70232017
|
RS | Transformer, Class 2, in: 208/240V, out 24V@1.67A, 40VA, 1/4 inch QC | Stancor 592-9017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$24.8800 / $27.9500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 40VA 5Term. Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$14.6800 / $18.2000 | Buy Now |
Part Details for 592-9017
592-9017 CAD Models
592-9017 Part Data Attributes
|
592-9017
Stancor
Buy Now
Datasheet
|
Compare Parts:
592-9017
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 57.15 mm | |
Input Voltage-Nom | 208/240 V | |
Length | 93.73 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.67 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 208/240V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 40 VA | |
Width | 57.15 mm |