Part Details for 592-3024-302NF by Dialight
Overview of 592-3024-302NF by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3024EFE#PBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP | |
LT3024EFE#TRPBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP | |
AD4030-24BBCZ | Analog Devices | 24-Bit, 2 MSPS, Single |
Price & Stock for 592-3024-302NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-592-3024-302NF
|
Mouser Electronics | LED Circuit Board Indicators BI-LEV PRISM R/G-Y SMPLSTR RoHS: Compliant | 0 |
|
$2.6300 / $6.1200 | Order Now |
DISTI #
000000000006254024
|
Sager | LED Circuit Board Indicators Bi-lvl Prism R/G-Y, Min Qty: 10 | 0 |
|
$2.9500 / $3.6900 | Buy Now |
Part Details for 592-3024-302NF
592-3024-302NF CAD Models
592-3024-302NF Part Data Attributes
|
592-3024-302NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-3024-302NF
Dialight
Triple Color LED Array, Red/green/yellow, 2.29mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Color | RED/GREEN/YELLOW | |
Forward Current-Max | 0.03 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 10.29 mm | |
Packing Method | STRIP | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES |