Part Details for 592-2727-302F by Dialight
Overview of 592-2727-302F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592-2727-302F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8474
|
Newark | Bi-Lvl Prism Y-Y Smplstr Sil/Strip Rohs Compliant: Yes |Dialight 592-2727-302F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $3.4600 | Buy Now |
DISTI #
645-592-2727-302F
|
Mouser Electronics | LED Circuit Board Indicators Dual Yellow 595nm 33.3mcd RoHS: Compliant | 0 |
|
$1.5700 / $2.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $2.5300 | Buy Now |
DISTI #
000000000003791560
|
Sager | LED Circuit Board Indicators Dual Yellow 595nm 33.3mcd Min Qty: 10 | 0 |
|
$1.7600 / $2.2000 | Buy Now |
Part Details for 592-2727-302F
592-2727-302F CAD Models
592-2727-302F Part Data Attributes
|
592-2727-302F
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-2727-302F
Dialight
Single Color LED Array, Yellow, 2.29mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.56 mm | |
Packing Method | STRIP | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm |