Part Details for 592-2727-013F by Dialight
Overview of 592-2727-013F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592-2727-013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M8956
|
Newark | Bi-Level Prism Y-Y 13 Reel Rohs Compliant: Yes |Dialight 592-2727-013F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $3.1000 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Yellow 4-Pin T/R RoHS: Compliant |
360 Partner Stock |
|
$1.3200 / $1.5600 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Master Electronics | LED Bi-Level Uni-Color Yellow 4-Pin T/R RoHS: Compliant |
360 Partner Stock |
|
$1.3200 / $1.5600 | Buy Now |
Part Details for 592-2727-013F
592-2727-013F CAD Models
592-2727-013F Part Data Attributes
|
592-2727-013F
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-2727-013F
Dialight
Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e2 | |
Luminous Intensity-Nom | 33.6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.92 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 2.794 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 592-2727-013F
This table gives cross-reference parts and alternative options found for 592-2727-013F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592-2727-013F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
592-2727-013 | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 592-2727-013F vs 592-2727-013 |