Part Details for 592-2627-313F by Dialight
Overview of 592-2627-313F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2627IDE-1#PBF | Analog Devices | 12-B 2x R2R w/ I2C Int | |
LTC2627IDE-1#TRPBF | Analog Devices | 12-B 2x R2R w/ I2C Int | |
LTC2627IDE#PBF | Analog Devices | 12-B 2x R2R w/ I2C Int |
Price & Stock for 592-2627-313F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2939
|
Newark | Led, Cbi, Blue/Yellow, 24/34Mcd, Led Color:Blue, Yellow, No. Of Leds:2Leds, Led Mounting:Smd, Bulb Size:T-1 (3Mm), Forward Current/Color:B 10Ma, Y 20Ma, Luminous Intensity/Color:B 24Mcd, Y 34Mcd, Viewing Angle:-, Height:11.56Mm Rohs Compliant: Yes |Dialight 592-2627-313F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74766030
|
RS | Circuit board indicator, bi-level, prism, Blue-Yellow, 13 inch, Reel SIL | Dialight 592-2627-313F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0650 | RFQ |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Blue/Yellow 428nm/586nm 4-Pin SMD T/R RoHS: Compliant |
600 In Stock |
|
$2.4300 / $2.8000 | Buy Now |
DISTI #
56068303
|
Verical | LED Bi-Level Bi-Color Blue/Yellow 428nm/586nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2114 | Americas - 600 |
|
$3.2760 / $3.6400 | Buy Now |
DISTI #
592-2627-313F
|
TTI | LED Circuit Board Indicators BI-LVL PRISM B-Y 13"RL SIL Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 600 In Stock |
|
$2.3800 / $2.7000 | Buy Now |
|
Master Electronics | LED Bi-Level Bi-Color Blue/Yellow 428nm/586nm 4-Pin SMD T/R RoHS: Compliant |
600 In Stock |
|
$2.4300 / $2.8000 | Buy Now |
Part Details for 592-2627-313F
592-2627-313F CAD Models
592-2627-313F Part Data Attributes
|
592-2627-313F
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-2627-313F
Dialight
Dual Color LED Array, Yellow/blue, 2.29mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/BLUE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 11.56 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm |