Part Details for 592-2323-313F by Dialight
Overview of 592-2323-313F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592-2323-313F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8461
|
Newark | Bi-Lvl Prism G-G 13"r Sil Rohs Compliant: Yes |Dialight 592-2323-313F Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
81AC6455
|
Newark | Led, Circuit Board, 2, Green, 4Mcd, Led Color:Green, No. Of Leds:2Leds, Led Mounting:Smd, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:4Mcd, Forward Voltage:2V, Viewing Angle:-, Height:11.56Mm, Width:14.22Mm Rohs Compliant: Yes |Dialight 592-2323-313F Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70718501
|
RS | BI-LVL PRISM G-G 13"R SIL, Prism | Dialight 592-2323-313F RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.5800 | RFQ |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green 572nm 4-Pin SMD T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 592-2323-313F
592-2323-313F CAD Models
592-2323-313F Part Data Attributes:
|
592-2323-313F
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-2323-313F
Dialight
Single Color LED Array, Green, 2.29mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 56.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.56 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 523 nm | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm |
Alternate Parts for 592-2323-313F
This table gives cross-reference parts and alternative options found for 592-2323-313F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592-2323-313F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
592-2323-302F | Single Color LED Array, Green, 2.29mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 592-2323-313F vs 592-2323-302F |