Part Details for 592-2323-302NF by Dialight
Overview of 592-2323-302NF by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22323TFV14Z | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, TSSOP, /Tube | |
ISL22323TFV14Z-TK | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, TSSOP, /Reel | |
ISL22323TFR16Z | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, QFN, /Tube |
Price & Stock for 592-2323-302NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 592 Prism® SMD 3mm BiLevel Rnd G ,G Sample RoHS: Compliant |
6 Partner Stock |
|
$1.5100 / $2.3900 | Buy Now |
DISTI #
000000000006254000
|
Sager | LED Circuit Board Indicators BI-LVL PRISM G-G SMPLSTR SIL Min Qty: 10 | 0 |
|
$1.6000 / $2.0000 | Buy Now |
|
Master Electronics | 592 Prism® SMD 3mm BiLevel Rnd G ,G Sample RoHS: Compliant |
6 Partner Stock |
|
$1.5100 / $2.3900 | Buy Now |
Part Details for 592-2323-302NF
592-2323-302NF CAD Models
592-2323-302NF Part Data Attributes
|
592-2323-302NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-2323-302NF
Dialight
Single Color LED Array, Green, 2.29mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Color | GREEN | |
Forward Current-Max | 0.03 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.29 mm | |
Packing Method | STRIP | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES |