Part Details for 592-2320-302NF by Dialight
Overview of 592-2320-302NF by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for 592-2320-302NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-592-2320-302NF
|
Mouser Electronics | LED Circuit Board Indicators BI-LVL PRISM G-R SMPLSTR SIL RoHS: Compliant | 0 |
|
$1.4200 / $3.3200 | Order Now |
DISTI #
000000000006253999
|
Sager | LED Circuit Board Indicators BI-LVL PRISM G-R SMPLSTR SIL Min Qty: 10 | 0 |
|
$1.6000 / $2.0000 | Buy Now |
Part Details for 592-2320-302NF
592-2320-302NF CAD Models
592-2320-302NF Part Data Attributes
|
592-2320-302NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-2320-302NF
Dialight
Dual Color LED Array, High Efficiency Red/green, 2.29mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Color | HIGH EFFICIENCY RED/GREEN | |
Forward Current-Max | 0.03 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.29 mm | |
Packing Method | STRIP | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES |