There are no models available for this part yet.
Overview of 592-1515-302F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NGEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for 592-1515-302F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72T2926
|
Newark | Blvl Prsm O-O Lc Smplstr Sil/Strip Rohs Compliant: Yes |Dialight 592-1515-302F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $1.9900 | Buy Now | |
DISTI #
645-592-1515-302F
|
Mouser Electronics | LED Circuit Board Indicators BLVL PRSM O-O LC SMPLSTR SIL RoHS: Compliant | 0 |
|
$1.5300 / $2.5300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $2.4700 | Buy Now | ||
DISTI #
000000000003791524
|
Sager | LED Circuit Board Indicators BLVL PRSM O-O LC SMPLSTR SIL Min Qty: 10 | 0 |
|
$1.7200 / $2.1500 | Buy Now |
CAD Models for 592-1515-302F by Dialight
Part Data Attributes for 592-1515-302F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
ORANGE
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.2 V
|
Luminous Intensity-Nom
|
14.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of LEDs in Array
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
11.56 mm
|
Packing Method
|
STRIP
|
Peak Wavelength
|
610 nm
|
Reverse Voltage-Max
|
12 V
|
Shape
|
ROUND
|
Size
|
2.29 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
3.63 mm
|