Datasheets
591KD125M000DGR by:

CML Output Clock Oscillator, 125MHz Nom,

Part Details for 591KD125M000DGR by Skyworks Solutions Inc

Overview of 591KD125M000DGR by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 591KD125M000DGR

Part # Distributor Description Stock Price Buy
DISTI # 591KD125M000DGR-ND
DigiKey XTAL OSC XO 125.0000MHZ CML SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $7.4659
$7.4659 Buy Now
DISTI # 634-591KD125M000DGR
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-810 MHz RoHS: Compliant 0
  • 250 $7.3900
  • 500 $7.3100
  • 1,000 $7.0200
$7.0200 / $7.3900 Order Now
DISTI # 591KD125M000DGR
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 591KD125M000DGR

591KD125M000DGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

591KD125M000DGR Part Data Attributes

591KD125M000DGR Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
591KD125M000DGR Skyworks Solutions Inc CML Output Clock Oscillator, 125MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 7%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CML
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.35 ns
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL

Alternate Parts for 591KD125M000DGR

This table gives cross-reference parts and alternative options found for 591KD125M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591KD125M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
591KD125M000DG CML Output Clock Oscillator, 125MHz Nom, Skyworks Solutions Inc 591KD125M000DGR vs 591KD125M000DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 591KD125M000DGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 591KD125M000DGR by Skyworks Solutions Inc

  • Please alert me when 591KD125M000DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 591KD125M000DGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 591KD125M000DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 591KD125M000DGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 591KD125M000DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 591KD125M000DGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: