Part Details for 591EB20M0000DGR by Skyworks Solutions Inc
Results Overview of 591EB20M0000DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
591EB20M0000DGR Information
591EB20M0000DGR by Skyworks Solutions Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 591EB20M0000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591EB20M0000DGR-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ LVPECL Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5448 | Buy Now |
DISTI #
634-591EB20M0000DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-810 MHz RoHS: Compliant | 0 |
|
$6.5000 / $6.5200 | Order Now |
DISTI #
591EB20M0000DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 591EB20M0000DGR
591EB20M0000DGR CAD Models
591EB20M0000DGR Part Data Attributes
|
591EB20M0000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
591EB20M0000DGR
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 20MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | METAL | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 591EB20M0000DGR
This table gives cross-reference parts and alternative options found for 591EB20M0000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591EB20M0000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMCL12N2J-20.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | 591EB20M0000DGR vs EMCL12N2J-20.000M |
EMCL22J2J-20.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | 591EB20M0000DGR vs EMCL22J2J-20.000M |
SIT9002AI-182N25SB20.00000X | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, 20MHz Nom, | 591EB20M0000DGR vs SIT9002AI-182N25SB20.00000X |
EMCL12J2J-20.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | 591EB20M0000DGR vs EMCL12J2J-20.000M |
EMCL22N2J-20.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | 591EB20M0000DGR vs EMCL22N2J-20.000M |
SIT9002AI-082N25SB20.00000X | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, 20MHz Nom, | 591EB20M0000DGR vs SIT9002AI-082N25SB20.00000X |
SIT9002AC-082N25SB20.00000X | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, 20MHz Nom, | 591EB20M0000DGR vs SIT9002AC-082N25SB20.00000X |
EMCL12N2H-20.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | 591EB20M0000DGR vs EMCL12N2H-20.000MTR |
EMCL12N2H-20.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | 591EB20M0000DGR vs EMCL12N2H-20.000M |
EMCL12E2J-20.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | 591EB20M0000DGR vs EMCL12E2J-20.000M |