Datasheets
591D335X0025B2T15H by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT

Part Details for 591D335X0025B2T15H by Vishay Sprague

Overview of 591D335X0025B2T15H by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 591D335X0025B2T15H

Part # Distributor Description Stock Price Buy
DISTI # 591D335X0025B2T15H-ND
DigiKey CAP TANT 3.3UF 20% 25V 1611 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.2167
$1.2167 Buy Now

Part Details for 591D335X0025B2T15H

591D335X0025B2T15H CAD Models

591D335X0025B2T15H Part Data Attributes

591D335X0025B2T15H Vishay Sprague
Buy Now Datasheet
Compare Parts:
591D335X0025B2T15H Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1611
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3700 mΩ
Height 1.5 mm
JESD-609 Code e3
Leakage Current 0.0008 mA
Length 4 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 60 mA
Size Code 1611
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.8 mm

Alternate Parts for 591D335X0025B2T15H

This table gives cross-reference parts and alternative options found for 591D335X0025B2T15H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591D335X0025B2T15H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
592D335X0025B8T15H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1611, CHIP Vishay Intertechnologies 591D335X0025B2T15H vs 592D335X0025B8T15H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 591D335X0025B2T15H by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 591D335X0025B2T15H by Vishay Sprague

Select Manufacturer
Which Manufacturer of 591D335X0025B2T15H would you like to use for your alert(s)?
  • Please alert me when 591D335X0025B2T15H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 591D335X0025B2T15H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 591D335X0025B2T15H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 591D335X0025B2T15H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 591D335X0025B2T15H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 591D335X0025B2T15H by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: