591D107X0016C2T20H
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT

Overview of 591D107X0016C2T20H by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 591D107X0016C2T20H by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 1000
  • 500 $2.0600
  • 1,000 $1.9200
$1.9200 / $2.0600 Buy Now

CAD Models for 591D107X0016C2T20H by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 591D107X0016C2T20H by Vishay Sprague

591D107X0016C2T20H
Vishay Sprague
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2813
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
2 mm
Leakage Current
0.016 mA
Length
7.1 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
420 mA
Size Code
2813
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. 591D107X0016C2T20H
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 591D107X0016C2T20H

This table gives cross-reference parts and alternative options found for 591D107X0016C2T20H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591D107X0016C2T20H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
591D107X0016C2T20H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2813, CHIP Vishay Intertechnologies 591D107X0016C2T20H vs 591D107X0016C2T20H

Related Parts for 591D107X0016C2T20H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 591D107X0016C2T20H by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 591D107X0016C2T20H by Vishay Sprague

  • Please alert me when 591D107X0016C2T20H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 591D107X0016C2T20H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 591D107X0016C2T20H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 591D107X0016C2T20H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 591D107X0016C2T20H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 591D107X0016C2T20H by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: