Part Details for 591D107X0010U2T035 by Vishay Sprague
Results Overview of 591D107X0010U2T035 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
591D107X0010U2T035 Information
591D107X0010U2T035 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 591D107X0010U2T035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591D107X0010U2T035-ND
|
DigiKey | CAP TANT 100UF 20% 10V 2812 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3571 | Buy Now |
Part Details for 591D107X0010U2T035
591D107X0010U2T035 CAD Models
591D107X0010U2T035 Part Data Attributes
|
591D107X0010U2T035
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
591D107X0010U2T035
Vishay Sprague
591D Solid Tantalum Chip Capacitors TANTAMOUNT® Low Profile, Low ESR, Conformal Coated, Maximum CV
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |