Part Details for 591BB270M000DGR by Skyworks Solutions Inc
Overview of 591BB270M000DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 591BB270M000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591BB270M000DGR-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4557 | Buy Now |
DISTI #
634-591BB270M000DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-810 MHz RoHS: Compliant | 0 |
|
$8.4500 | Order Now |
DISTI #
591BB270M000DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 591BB270M000DGR
591BB270M000DGR CAD Models
591BB270M000DGR Part Data Attributes
|
591BB270M000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
591BB270M000DGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 270MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 270 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 591BB270M000DGR
This table gives cross-reference parts and alternative options found for 591BB270M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591BB270M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-L71/A270.0MHZ | LVDS Output Clock Oscillator, 270MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | 591BB270M000DGR vs GXO-L71/A270.0MHZ |
AX7DAF2-270.0000T | XTAL OSC XO 270.0000MHZ LVDS SMD | Abracon Corporation | 591BB270M000DGR vs AX7DAF2-270.0000T |
591NB270M000DGR | LVDS Output Clock Oscillator, 270MHz Nom, | Skyworks Solutions Inc | 591BB270M000DGR vs 591NB270M000DGR |
AX7DAF1-270.0000T | XTAL OSC XO 270.0000MHZ LVDS SMD | Abracon Corporation | 591BB270M000DGR vs AX7DAF1-270.0000T |
GXO-L71/AI270.0MHZ | LVDS Output Clock Oscillator, 270MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | 591BB270M000DGR vs GXO-L71/AI270.0MHZ |
591NB270M000DG | LVDS Output Clock Oscillator, 270MHz Nom, | Skyworks Solutions Inc | 591BB270M000DGR vs 591NB270M000DG |
SIT9122AC-2B2-33S270.000000 | LVDS Output Clock Oscillator, 270MHz Nom, | SiTime Corporation | 591BB270M000DGR vs SIT9122AC-2B2-33S270.000000 |
AX7DAF4-270.0000T | XTAL OSC XO 270.0000MHZ LVDS SMD | Abracon Corporation | 591BB270M000DGR vs AX7DAF4-270.0000T |
AX7DAF3-270.0000T | XTAL OSC XO 270.0000MHZ LVDS SMD | Abracon Corporation | 591BB270M000DGR vs AX7DAF3-270.0000T |