There are no models available for this part yet.
Overview of 591AD156M254DG by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 591AD156M254DG by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
591AD156M254DG-ND
|
DigiKey | XTAL OSC XO 156.2540MHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.3770 | Buy Now | |
DISTI #
634-591AD156M254DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-810 MHz RoHS: Compliant | 0 |
|
$7.7300 / $9.2500 | Order Now | |
DISTI #
591AD156M254DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 591AD156M254DG by Skyworks Solutions Inc
Part Data Attributes for 591AD156M254DG by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
7%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
156.254 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max
|
0.35 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 591AD156M254DG
This table gives cross-reference parts and alternative options found for 591AD156M254DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591AD156M254DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536AC000305DG | LVPECL Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 591AD156M254DG vs 536AC000305DG |
536AC000335DGR | LVPECL Output Clock Oscillator, 156.2539MHz Nom, | Skyworks Solutions Inc | 591AD156M254DG vs 536AC000335DGR |
531MC156M000DG | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591AD156M254DG vs 531MC156M000DG |
536AC000305DGR | LVPECL Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 591AD156M254DG vs 536AC000305DGR |
530AC156M000DGR | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591AD156M254DG vs 530AC156M000DGR |
591AD156M254DGR | LVPECL Output Clock Oscillator, 156.254MHz Nom, | Skyworks Solutions Inc | 591AD156M254DG vs 591AD156M254DGR |
530MC156M000DG | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591AD156M254DG vs 530MC156M000DG |
531MC156M000DGR | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591AD156M254DG vs 531MC156M000DGR |
530AC156M000DG | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591AD156M254DG vs 530AC156M000DG |
531AC156M000DGR | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591AD156M254DG vs 531AC156M000DGR |