There are no models available for this part yet.
Overview of 591QB156M250DGR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 591QB156M250DGR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
591QB156M250DGR-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ CML SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8392 | Buy Now | |
DISTI #
634-591QB156M250DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-810 MHz RoHS: Compliant | 0 |
|
$6.3100 / $6.8300 | Order Now | |
DISTI #
591QB156M250DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 591QB156M250DGR by Skyworks Solutions Inc
Part Data Attributes for 591QB156M250DGR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
156.25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CML
|
Output Load
|
100 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max
|
0.35 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 591QB156M250DGR
This table gives cross-reference parts and alternative options found for 591QB156M250DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591QB156M250DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7MAF3-156.2500T | XTAL OSC XO 156.2500MHZ CML SMD | Abracon Corporation | 591QB156M250DGR vs AX7MAF3-156.2500T |
AX7MAF1-156.2500T | XTAL OSC XO 156.2500MHZ CML SMD | Abracon Corporation | 591QB156M250DGR vs AX7MAF1-156.2500T |
AX7MAF2-156.2500T | XTAL OSC XO 156.2500MHZ CML SMD | Abracon Corporation | 591QB156M250DGR vs AX7MAF2-156.2500T |
AX7MAF1-156.2500C | XTAL OSC XO 156.2500MHZ CML SMD | Abracon Corporation | 591QB156M250DGR vs AX7MAF1-156.2500C |
AX7MAF3-156.2500C | XTAL OSC XO 156.2500MHZ CML SMD | Abracon Corporation | 591QB156M250DGR vs AX7MAF3-156.2500C |
590DB156M250DG | CML Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 591QB156M250DGR vs 590DB156M250DG |